Vishay CMF552K4000FKBF technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 2.4kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF552K4000FKBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.