Through-hole metal film resistor, 2.49 kΩ resistance with 1% tolerance, rated for 500mW power dissipation and 250V. Features a cylindrical construction with axial tin-matte plated leads, a diameter of 2.29mm, and a length of 6.1mm. Operates across a temperature range of -55°C to 175°C, with moisture-resistant and flame-retardant coating. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Vishay CMF552K4900FKEK technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.49kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.009877oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF552K4900FKEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.