Vishay CMF552K4900FKWF technical specifications.
| Package/Case | Metal |
| Diameter | 2.29mm |
| Lead Diameter | 0.64mm |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 2.49kR |
| Series | CMF INDUSTRIAL |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.009877oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF552K4900FKWF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.