
Through-hole metal film resistor, 500mW power dissipation, 2.49MΩ resistance with 1% tolerance. Features moisture resistance and flame retardant coating, operating from -55°C to 175°C. Axial package with 2.29mm diameter and 0.64mm lead diameter, rated for 250V DC.
Vishay CMF552M4900FHBF technical specifications.
| Package/Case | Axial |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.49MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.009877oz |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF552M4900FHBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.