
The CMF552R1510FKBF is a through-hole fixed resistor from Vishay with a resistance of 2.151 ohms and a tolerance of 1%. It features a flame retardant coating and is available in a bulk packaging with 100 units per package. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is not RoHS compliant and has a maximum power dissipation of 500mW.
Vishay CMF552R1510FKBF technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2.151R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF552R1510FKBF to view detailed technical specifications.
No datasheet is available for this part.