The CMF5534R000FHEB is a 250V 1% 34R axial through-hole fixed resistor from Vishay. It features a moisture-resistant and flame retardant coating, and is lead-free. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel and is RoHS compliant.
Vishay CMF5534R000FHEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 34R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5534R000FHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.