
The CMF55374R00FEEK is a through-hole fixed resistor with a resistance of 374 ohms and a tolerance of 1%. It features a moisture-resistant and flame-retardant coating, and is lead-free and RoHS compliant. This resistor has a maximum power dissipation of 500 milliwatts and operates over a temperature range of -55°C to 175°C. It is packaged in bulk quantities of 100 units.
Vishay CMF55374R00FEEK technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 374R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55374R00FEEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.