Through-hole metal film resistor with 3.01kΩ resistance and 1% tolerance. Features 500mW power dissipation, 250V voltage rating, and axial terminations. Constructed with a cylindrical, conformal package measuring 6.1mm in length and 2.29mm in diameter, it offers moisture resistance and a flame retardant coating. Operating temperature range is -55°C to 175°C, with tin, matte contact plating and lead-free construction.
Vishay CMF553K0100FHEK technical specifications.
Download the complete datasheet for Vishay CMF553K0100FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.