Vishay CMF553K0900FKEK technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 3.09kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF553K0900FKEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.