
Through-hole metal film resistor with 3.01MΩ resistance and 1% tolerance. Features a cylindrical construction with axial tin-lead plated terminations, a conformal package, and a 2.29mm diameter. Rated for 250V, 500mW max power dissipation, and operates from -55°C to 175°C. Includes moisture resistance and flame retardant coating.
Vishay CMF553M0100FKBF technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3.01MR |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF553M0100FKBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.