
The CMF55402K00FHEB70 is a through-hole fixed resistor from Vishay with a resistance of 402kR and a tolerance of 1%. It features a moisture-resistant and flame-retardant coating, and is lead-free. The resistor has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 175°C. It is available in a tape and reel packaging with 1000 units per package.
Vishay CMF55402K00FHEB70 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 402kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55402K00FHEB70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
