Through-hole metal film resistor with 40.2 ohms resistance and 1% tolerance. Features a 250V voltage rating and 500mW power dissipation. Constructed with a cylindrical, conformal package measuring 6.1mm in length and 2.29mm in diameter, it includes axial tin-matte plated leads with a 0.64mm diameter. Operates across a -55°C to 175°C temperature range and offers moisture resistance and flame retardant coating. This lead-free, RoHS compliant component is suitable for through-hole mounting.
Vishay CMF5540R200FHEK technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 40.2R |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5540R200FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.