Through-hole metal film resistor with 47.5 kΩ resistance and 1% tolerance. Features 500mW power dissipation, 250V voltage rating, and operates from -55°C to 175°C. Axial termination with tin, matte contact plating, and 0.64mm lead diameter. Includes moisture resistance and flame retardant coating. RoHS compliant and lead-free.
Vishay CMF5547K500FHEK technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 47.5kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5547K500FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.