
Through-hole metal film resistor with 50kR resistance and 0.1% tolerance. Features 0.5W (1/2W) power dissipation, 250V voltage rating, and a wide operating temperature range of -55°C to 175°C. Axial termination with a 0.64mm lead diameter and 2.29mm diameter. Packaged in tape and reel for automated assembly.
Vishay CMF5550K000BER6 technical specifications.
| Package/Case | Axial |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.009877oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5550K000BER6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
