Vishay CMF555K4900DHWF technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 5.49kR |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF555K4900DHWF to view detailed technical specifications.
No datasheet is available for this part.