The CMF5565R700BHBF is a through-hole fixed resistor from Vishay with a resistance of 65.7kR and a tolerance of 0.1%. It features a moisture resistant and flame retardant coating and is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 500mW and is available in bulk packaging with 100 units per package. It is not RoHS compliant.
Vishay CMF5565R700BHBF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 65.7kR |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF5565R700BHBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.