The CMF5565R700DHBF is a through-hole fixed resistor from Vishay with a resistance of 65.7 ohms and a tolerance of 0.5%. It features a moisture-resistant and flame retardant coating, and is lead-free. The resistor has a maximum power dissipation of 500 milliwatts and operates over a temperature range of -55°C to 175°C. It is available in bulk packaging with 100 units per package.
Vishay CMF5565R700DHBF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 65.7R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 0.5% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF5565R700DHBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.