Through-hole metal film resistor, 500mW power rating, 66.5kΩ resistance with 1% tolerance. Features a cylindrical, conformal package with axial tin-matte plated leads. Operates across a wide temperature range from -55°C to 175°C, offering moisture resistance and a flame retardant coating. This lead-free, RoHS-compliant component is suitable for through-hole mounting.
Vishay CMF5566K500FHEK technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 66.5kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5566K500FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.