Through-hole fixed resistor with 6.19 kΩ resistance and 1% tolerance. Features a 1/4 watt (500mW) power rating and 250V voltage rating. Cylindrical construction with axial tin, matte plated leads, and a conformal package. Operates across a wide temperature range from -55°C to 175°C, offering moisture resistance and a flame retardant coating.
Vishay CMF556K1900FHEK technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 6.19kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF556K1900FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.