The CMF55931R00DHBF is a 250V axial through-hole resistor from Vishay with a resistance of 931 ohms and a tolerance of 0.5%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in a bulk quantity of 100 units and features a moisture-resistant and flame-retardant coating. It is not RoHS compliant.
Vishay CMF55931R00DHBF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 931R |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 250V |
| Weight | 0.007055oz |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF55931R00DHBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.