The CMF55931R00DHEA is a through-hole fixed resistor from Vishay with a resistance of 931 ohms and a tolerance of 0.5%. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 175°C. The resistor is packaged in an axial format with a diameter of 2.29mm and a length of 0.24inch. It is lead free and RoHS compliant.
Vishay CMF55931R00DHEA technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 931R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 0.5% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF55931R00DHEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.