This 2.29mm diameter, through-hole fixed resistor features a 93.1 ohm resistance with a tolerance of 0.1%. It has a flame retardant coating and is lead free. The resistor is packaged in a conformal coated cylindrical package with a matte tin contact plating. It is available in quantities of 1000 and is packaged on a tape and reel.
Vishay CMF5593R100BEEB technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 93.1R |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 0.1% |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5593R100BEEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.