
Through-hole metal film resistor with 953k Ohm resistance and 1% tolerance. Features 0.5W power dissipation, ±50ppm/°C temperature coefficient, and a 250V voltage rating. Constructed with a cylindrical, conformal package and axial terminations, this component offers moisture resistance and a flame retardant coating. Operating temperature range spans from -55°C to 175°C.
Vishay CMF55953K00FHBF technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Lead |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 953kR |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| Weight | 0.009877oz |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF55953K00FHBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.