
1W metal film through-hole resistor with 1% resistance tolerance and 50ppm/°C temperature coefficient. Features 100kΩ resistance, 300V voltage rating, and operates from -55°C to 175°C. Axial package with 3.68mm diameter and 0.64mm lead diameter, measuring 0.344 inches in length. Moisture resistant and flame retardant coating, lead-free and RoHS compliant.
Vishay CMF60100K00FHEK technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.017637oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF60100K00FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
