
Through-hole metal film resistor with 100 ohms resistance and 1% tolerance. Features 1W maximum power dissipation and a 500V voltage rating. Axial termination package with a diameter of 3.68mm and length of 8.74mm. Operates across a wide temperature range from -55°C to 175°C, with moisture-resistant and flame-retardant coating. Lead-free and RoHS compliant.
Vishay CMF60100R00FKEK technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.021164oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF60100R00FKEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.