
Through-hole metal film resistor, 10kΩ resistance with 1% tolerance. Features 1W maximum power dissipation and a 500V voltage rating. Operates across a wide temperature range from -55°C to 175°C. Axial package with 0.64mm lead diameter and 3.68mm body diameter. Moisture resistant and flame retardant coating. RoHS compliant and lead-free.
Vishay CMF6010K000FHEK technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 300V |
| Weight | 0.017637oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF6010K000FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.