Through-hole metal film resistor with 10M Ohm resistance and 1% tolerance. Features 1W maximum power dissipation, ±100ppm/°C temperature coefficient, and a 500V voltage rating. Constructed with a cylindrical, conformal package measuring 8.74mm in length and 3.68mm in diameter, it offers moisture resistance and flame retardant coating. Operates across a temperature range of -55°C to 175°C with tin/lead plated axial terminations.
Vishay CMF6010M000FKBF112 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Lead |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10MR |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.017637oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF6010M000FKBF112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.