Vishay CMF6010R000FHEA technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF6010R000FHEA to view detailed technical specifications.
No datasheet is available for this part.