
Through-hole metal film resistor with 121 ohms resistance and 1% tolerance. Features 1W maximum power dissipation and a 500V voltage rating. Constructed with a cylindrical, axial package measuring 3.68mm in diameter and 10.8mm in length, it operates from -55°C to 175°C. This component is moisture resistant, flame retardant, lead-free, and RoHS compliant.
Vishay CMF60121R00FHEK technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 121R |
| RoHS Compliant | Yes |
| Series | CMF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 0.017637oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF60121R00FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.