The CMF60128R00BEEB is a through-hole resistor from Vishay with a resistance of 128 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 175°C. The resistor is packaged in an axial format and is available in quantities of 1000. It features a moisture-resistant and flame-retardant coating, making it suitable for use in harsh environments.
Vishay CMF60128R00BEEB technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 128R |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF60128R00BEEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.