Vishay CMF60135R00FKR6 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 135R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 1% |
| Width | 3.68mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF60135R00FKR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.