The CMF6014K700FKRE is a through-hole fixed resistor from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a moisture-resistant and flame retardant coating, and is lead-free. The resistor has a maximum power dissipation of 1W and a resistance of 14.7kΩ with a tolerance of 1%. It is packaged in an axial format and is available in quantities of 2500 per reel.
Vishay CMF6014K700FKRE technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 14.7kR |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 1% |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF6014K700FKRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.