
Metal film fixed resistor, 1W power dissipation, 1kΩ resistance with 1% tolerance. Features 50 ppm temperature coefficient, 500V voltage rating, and 300V DC rated voltage. Axial leaded, through-hole mount design with 0.64mm lead diameter and 8.74mm length. Operates from -55°C to 175°C, with moisture resistant and flame retardant coating. RoHS compliant.
Vishay CMF601K0000FHEK technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 300V |
| Weight | 0.017637oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF601K0000FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.