
1W metal film resistor with 1% resistance tolerance and 100 ppm temperature coefficient. Features axial leaded termination, through-hole mounting, and a 1kΩ resistance value. Operates within a temperature range of -55°C to 175°C with a 500V DC rated voltage. Designed with moisture resistance and flame retardant coating, this RoHS compliant component is supplied in bulk packaging.
Vishay CMF601K0000FKEK technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.017637oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF601K0000FKEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.