Through-hole metal film resistor with 2.21 kΩ resistance and 1% tolerance. Features a 1W maximum power dissipation and 500V voltage rating. Operates across a -55°C to 175°C temperature range. Cylindrical construction with axial tin/lead plated terminations, measuring 8.74mm in length and 3.68mm in diameter. Conformal package offers moisture resistance and a flame retardant coating. Supplied on tape and reel, 1000 units per package.
Vishay CMF602K2100FKR6 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Lead |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.21kR |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 0.017637oz |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF602K2100FKR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.