Vishay CMF602R6100FKR7 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.344inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 2.61R |
| Series | CMF |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF602R6100FKR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.