Vishay CMF602R6700FKWF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.67R |
| Series | CMF |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF602R6700FKWF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.