The CMF 39kR axial resistor features a moisture resistant and flame retardant coating, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1W and is available in a package quantity of 2500. The resistor is lead free and has a tolerance of 0.1%. It is packaged in tape and reel format.
Vishay CMF6039K000BERE technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 39kR |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF6039K000BERE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.