
1W axial leaded metal film fixed resistor with 3.24kΩ resistance and 1% tolerance. Features a 500V voltage rating, 100ppm/°C temperature coefficient, and operates from -55°C to 175°C. This through-hole mount component has a cylindrical construction with a conformal coating, measuring 8.74mm in length and 3.68mm in diameter, with 0.64mm diameter tin-plated leads. Moisture resistant and flame retardant, it is RoHS compliant and supplied on tape and reel.
Vishay CMF603K2400FKEA70 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 3.24kR |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 0.017637oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF603K2400FKEA70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.