
This 4.53K metal film resistor is designed for through-hole mounting with a 1% tolerance. It has a maximum operating temperature range of -55°C to 175°C and is constructed with an epoxy case. The resistor measures 8.74mm in length and 3.68mm in diameter, with a weight of 0.5g. It has a lead diameter of 0.64mm and a lead length of 38.1mm.
Vishay CMF604K5300FHEA technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 8.74 |
| Product Diameter (mm) | 3.68 |
| Product Weight (g) | 0.5 |
| Length Tolerance (mm) | ±0.79 |
| Diameter Tolerance (mm) | ±0.38 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 4.53KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 500V |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CMF604K5300FHEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.