The CMF60527R00BHRE resistor features a moisture-resistant and flame-retardant coating, suitable for high-temperature applications. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is lead-free and has a power dissipation of 1W. It is available in an axial package and is packaged on tape and reel.
Vishay CMF60527R00BHRE technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 527R |
| Series | CMF |
| Tolerance | 0.1% |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF60527R00BHRE to view detailed technical specifications.
No datasheet is available for this part.