The CMF Series resistor features a moisture-resistant and flame retardant coating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk quantities of 100 units and is available in a through-hole configuration. It has a power dissipation of 1W and a tolerance of 1%. The CMF Series resistor is not RoHS compliant.
Vishay CMF605R3600FKBF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5.36R |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 1% |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF605R3600FKBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.