
The CMF60680R00FKR6 is a through-hole resistor from Vishay with a 500V voltage rating and 680 ohm resistance. It has a tolerance of 1% and is available in a axial package. The resistor is lead free and has a maximum operating temperature of 175°C. It is not RoHS compliant and is packaged in a tape and reel format with 1000 units per package.
Vishay CMF60680R00FKR6 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 3.68mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 0.344inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | No |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 0.017637oz |
| Width | 3.68mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CMF60680R00FKR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
