Vishay CMF60R33000GNEK technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Length | 0.344inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 330mR |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF60R33000GNEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.