Vishay CMF65140R00BHEB technical specifications.
| Package/Case | Axial |
| Diameter | 4.57mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 14.27mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 140R |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 500V |
| Weight | 0.035274oz |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF65140R00BHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.