Vishay CMF651M0700FKR6 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.07MR |
| RoHS Compliant | No |
| Series | CMF |
| Tolerance | 1% |
| Width | 4.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF651M0700FKR6 to view detailed technical specifications.
No datasheet is available for this part.