Through-hole metal film resistor, CMF series, offering 1 ohm resistance with a 1% tolerance. Features a 1W power rating, 500V voltage rating, and operates across a wide temperature range from -55°C to 175°C. Constructed with axial leads and a matte tin contact plating, it boasts moisture resistance and a flame retardant coating. This RoHS compliant component is packaged in tape and reel for efficient assembly.
Vishay CMF651R0000FKEB technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 4.57mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.562inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF651R0000FKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.