Vishay CMF6522R810FHEB technical specifications.
| Package/Case | Metal |
| Diameter | 4.57mm |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 14.27mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 22.81R |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF6522R810FHEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.