Vishay CMF65500K00FKEB technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.562inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 500kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| Series | CMF |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF65500K00FKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.