Vishay CMF70100R00JKEK technical specifications.
| Package/Case | Axial |
| Diameter | 4.57mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.562inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CMF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Weight | 0.038801oz |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF70100R00JKEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.